WAGO 236 Series PCB Terminal Block, 8-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-163
- Mfr. Part No.:
- 236-308
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
MYR254.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR254.13 | MYR16.942 |
*price indicative
- RS Stock No.:
- 225-163
- Mfr. Part No.:
- 236-308
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Width | 82.3mm | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Width 82.3mm | ||
Standards/Approvals No | ||
Depth 14mm | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is expertly designed for efficiency and reliability in various electrical applications. Featuring advanced CAGE CLAMP technology, it ensures secure connections and ease of use with both solid and fine-stranded conductors. Ideal for compact installations, the product boasts an innovative pin spacing mechanism that allows for flexible assembly without sacrificing performance.
Designed for robustness capable of withstanding varied environmental conditions
Industry standard approvals ensure compliance with safety regulations
Simplifies PCB integration with precise solder pin arrangements
RoHS compliant to meet environmental regulations
Related links
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
