WAGO 236 Series PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 100 units)*

MYR197.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR197.68MYR1.977

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-369
Mfr. Part No.:
236-733
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

236

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is engineered for versatility and efficiency in factory wiring applications. Featuring CAGE CLAMP technology, it offers reliable connections with an easy actuation process. Its unique design accommodates both metric and inch pin spacing, facilitating adaptive usage across various configurations. Whether dealing with solid or fine stranded conductors, this product provides exceptional performance while ensuring safety and compliance with stringent electrical standards.

Adaptable pin spacing simplifies installation across different designs
Light grey finish provides a sleek professional appearance
Designed for custom PCB terminal strip assemblies tailored to specific needs
Operating tools are available for efficient and straightforward installation
Suitable for a wide temperature range ensuring reliability in diverse environments
Meets compliance with RoHS standards for environmentally friendly use

Related links