WAGO 256 Series PCB Connector, 4-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 35 units)*

MYR389.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR389.97MYR11.142

*price indicative

RS Stock No.:
225-051
Mfr. Part No.:
256-504/333-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

4

Pitch

7.62mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Voltage

32V

Series

256

Depth

19.6mm

Width

32.9mm

Standards/Approvals

UL 1059, IEC 60947-7-4, CSA C22.2 No. 158

COO (Country of Origin):
CH
The Wago PCB terminal block combines superior functionality with user-friendly features, making it an ideal choice for various applications. Engineered with finger-operated levers, this product allows for effortless operation, simplifying connection processes in tight spaces. The CAGE CLAMP connection technology offers a reliable and secure grip on different wire sizes, ensuring optimal performance in electrical systems.

Lightweight design facilitates convenient installation

Compatible with various conductor types enhancing versatility

Approved for marine applications ensuring reliability in challenging environments

Environmentally compliant contributing to sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy