WAGO 256 Series PCB Connector, 3-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 221-419
- Mfr. Part No.:
- 256-403/333-000
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
MYR569.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR569.05 | MYR8.129 |
*price indicative
- RS Stock No.:
- 221-419
- Mfr. Part No.:
- 256-403/333-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Voltage | 25V | |
| Width | 17.9mm | |
| Series | 256 | |
| Depth | 19.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Voltage 25V | ||
Width 17.9mm | ||
Series 256 | ||
Depth 19.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for seamless connectivity and high efficiency in various applications. With its finger-operated levers and CAGE CLAMP connection technology, it allows for tool-free operation, making installation and maintenance exceptionally straightforward. The terminal block supports a wide range of conductor sizes, making it versatile for different wiring needs.
Durable polyamide housing offers protection in demanding environments
Designed for metric and inch pin spacing for flexibility
Environmentally compliant promoting sustainable practices
Related links
- WAGO 256 Series PCB Connector 5.08 mm Pitch 256-403/000-009/999-950
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 256 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
