WAGO 739 Series PCB Connector, 4-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-564
- Mfr. Part No.:
- 739-234
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
MYR1,034.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,034.64 | MYR25.866 |
*price indicative
- RS Stock No.:
- 224-564
- Mfr. Part No.:
- 739-234
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 50V | |
| Standards/Approvals | No | |
| Depth | 14.3mm | |
| Series | 739 | |
| Width | 29.36mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 50V | ||
Standards/Approvals No | ||
Depth 14.3mm | ||
Series 739 | ||
Width 29.36mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is expertly designed for efficient electrical connections in compact spaces. Featuring a CAGE CLAMP connection technology, this product not only ensures a secure and reliable grip but also facilitates quick installation and removal of conductors. Its versatile design includes support for solid and fine-stranded conductors, accommodating a wide range of applications within the industry.
Complies with RoHS standards reflecting a commitment to environmental responsibility
Designed with a horizontal marking feature for easy identification and organisation
Utilises THT PCB contact for reliable electrical connections
Related links
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
