WAGO 739 Series PCB Connector, 9-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 224-572
- Mfr. Part No.:
- 739-239
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
MYR2,243.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,243.88 | MYR149.592 |
*price indicative
- RS Stock No.:
- 224-572
- Mfr. Part No.:
- 739-239
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 739 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 739 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block combines innovative design with reliable functionality, making it an ideal choice for various applications. Engineered with CAGE CLAMP technology, this component offers secure connections and is tailored for efficient use in compact spaces. With a distinctive 9-pole configuration, it accommodates multiple connections without compromising performance.
Accommodates a wide range of conductor sizes for versatility
Complies with international safety standards for added assurance
Lightweight design simplifies installation and reduces overall system weight
Complies with international safety standards for added assurance
Lightweight design simplifies installation and reduces overall system weight
Related links
- WAGO 739 Series PCB Connector 3.81mm Pitch 1-Row, Cage Clamp Termination
- WAGO 739 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 739 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 739 Series PCB Connector 7.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 739 Series PCB Connector 3.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 739 Series PCB Connector 7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 739 Series PCB Connector 7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 739 Series PCB Connector 7.62mm Pitch 1-Row, Cage Clamp Termination

