WAGO 739 Series PCB Connector, 9-Contact, 3.81 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 30 units)*

MYR2,108.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,108.08MYR70.269

*price indicative

RS Stock No.:
223-561
Mfr. Part No.:
739-339
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

PCB Connector

Pitch

3.81mm

Number of Rows

1

Current

17.5A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

500V

Depth

13.4mm

Series

739

Standards/Approvals

No

Width

35.79mm

COO (Country of Origin):
PL
The Wago PCB terminal block is engineered for optimal connectivity and convenience in a compact form factor. Designed with a robust CAGE CLAMP mechanism, this device supports space-saving configurations without compromising performance. Its flexible connection capabilities allow for solid and fine-stranded conductors, accommodating various wire sizes and stripping lengths.

High quality materials ensure durability and long term performance under various conditions

Meets stringent safety standards providing confidence and reliability in applications

Vertical entry facilitates effortless routing of wires and optimises layout options

Low weight promotes ease of handling and installation in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy