WAGO 737 Series PCB Connector, 36-Contact, 7.62 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 8 units)*

MYR1,208.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,208.84MYR151.105

*price indicative

RS Stock No.:
224-510
Mfr. Part No.:
737-612
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

36

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

3

Current

21A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

40V

Depth

31mm

Standards/Approvals

No

Width

89.82mm

Series

737

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block optimises space and efficiency in wiring multiple conductors within confined areas. Engineered with a 2.5 mm² connection technology, it employs innovative CAGE CLAMP technology, ensuring reliable, screwdriver actuated connections. The exceptional build quality and high density design enable effective wiring management, appealing to engineers and technicians alike.

Custom marking options enhance organisation and identification

Compliance with RoHS regulations aligns with environmental standards

Wide range of conductor compatibility facilitates diverse applications

Technical approvals ensure reliability across various industries

Integrated design streamlines PCB assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy