WAGO 737 Series PCB Connector, 18-Contact, 10 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-090
- Mfr. Part No.:
- 737-756
- Manufacturer:
- WAGO
Subtotal (1 box of 16 units)*
MYR5,806.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR5,806.92 | MYR362.933 |
*price indicative
- RS Stock No.:
- 224-090
- Mfr. Part No.:
- 737-756
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 18 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Width | 56mm | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 18 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Standards/Approvals No | ||
Depth 31mm | ||
Width 56mm | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block revolutionises the way you approach electrical connections in compact spaces. Featuring cutting edge CAGE CLAMP technology, the terminal is designed to accommodate a variety of conductor sizes, ensuring a secure and reliable connection every time. With a pin spacing designed to optimise space while maintaining high density wiring, this terminal block offers flexibility for various applications.
Operating tool allows for easy conductor insertion and connection
Insulation material provides added safety and durability
Clamping unit allows for secure connections without damage
Available in a grey colour to blend seamlessly with various installations
Temperature range supports diverse environmental conditions
Related links
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
