WAGO 737 Series PCB Connector, 18-Contact, 7.5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-081
- Mfr. Part No.:
- 737-506
- Manufacturer:
- WAGO
Subtotal (1 box of 24 units)*
MYR5,509.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR5,509.46 | MYR229.561 |
*price indicative
- RS Stock No.:
- 224-081
- Mfr. Part No.:
- 737-506
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 18 | |
| Pitch | 7.5mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 40V | |
| Width | 43.5mm | |
| Series | 737 | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 18 | ||
Pitch 7.5mm | ||
Number of Rows 3 | ||
Current 21A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 40V | ||
Width 43.5mm | ||
Series 737 | ||
Standards/Approvals No | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block offers innovative solutions for high density wiring in cramped spaces. Designed with a triple deck architecture, it enables efficient space utilisation while maintaining robust connectivity. This product features advanced CAGE CLAMP technology, ensuring reliable terminal connections suitable for a variety of conductor types. With a rated current of 21 A and diverse connectivity options, it adeptly meets the demanding requirements of modern electrical applications.
Rated for overvoltage category III suitable for various applications
Supports both solid and fine stranded conductors for versatile usage
Robust polyamide housing provides excellent environmental resistance
Strip length requirements are designed for easy conductor preparation
Compact size optimises usage in limited spaces
Compliant with RoHS demonstrating environmental responsibility
Wide operating temperature range ensures performance in diverse conditions
Related links
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
