WAGO 737 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-077
- Mfr. Part No.:
- 737-502
- Manufacturer:
- WAGO
Subtotal (1 box of 76 units)*
MYR2,121.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,121.01 | MYR27.908 |
*price indicative
- RS Stock No.:
- 224-077
- Mfr. Part No.:
- 737-502
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 737 | |
| Width | 13.5mm | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 737 | ||
Width 13.5mm | ||
Depth 31mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is engineered for optimal space efficiency while providing reliable and robust connections for multiple conductors in compact areas. Designed with the advanced CAGE CLAMP connection technology, it ensures secure clamping of both solid and fine stranded conductors, enhancing the reliability of your electrical connections. The product is ideal for various applications where high density wiring is essential, complete with a commendable range of customization options for marking and pole numbers. Crafted from high quality materials, it offers exceptional durability and compliance with rigorous electrical safety standards, making it a trusted component in any professional setting.
Custom marking options available for easy identification
Engineered to meet stringent electrical safety standards
Constructed from premium materials for long lasting performance
Designed with a low profile height to fit into tight spaces
Provides reliable surge voltage ratings for enhanced protection
Related links
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
