WAGO 737 Series PCB Connector, 12-Contact, 7.5 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 36 units)*

MYR1,972.29

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per Unit*
1 +MYR1,972.29MYR54.786

*price indicative

RS Stock No.:
224-496
Mfr. Part No.:
737-554
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Connector

Pitch

7.5mm

Number of Rows

3

Current

21A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

40V

Width

28.5mm

Series

737

Depth

31mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block provides a remarkable solution for space efficient wiring, expertly designed for use in confined areas. With its robust CAGE CLAMP connection technology, it allows for quick and easy installation of multiple conductors. Constructed from high quality materials, including polyamide for the main housing and chrome nickel spring steel for clamping springs, this terminal block ensures durability and reliability. The 12 pole configuration maximises versatility, making it suitable for a variety of electrical applications while offering custom marking options for each termination level.

High density design optimises space utilisation

Custom marking options available for flexible identification

Staggered solder pin arrangement enhances connection stability

Robust materials ensure long lasting performance in demanding environments

Wide temperature range allows for versatile operational applications

Easy installation with screwdriver actuation

Meets stringent safety and quality compliance standards

Related links