WAGO 737 Series PCB Connector, 12-Contact, 10 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-384
- Mfr. Part No.:
- 737-704
- Manufacturer:
- WAGO
Subtotal (1 box of 28 units)*
MYR4,015.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR4,015.70 | MYR143.418 |
*price indicative
- RS Stock No.:
- 223-384
- Mfr. Part No.:
- 737-704
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Series | 737 | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 21A | ||
Number of Rows 3 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Width 36mm | ||
Standards/Approvals No | ||
Series 737 | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block sets new standards in compact design, offering a space efficient solution for wiring multiple conductors within confined areas. Equipped with CAGE CLAMP technology, it provides reliable, tool free connections, ensuring optimal performance and ease of use. With a robust design suitable for challenging environments, this terminal block is perfect for applications demanding reliable and efficient connectivity. The innovative design accommodates various conductor types, making it a versatile choice for a wide range of electrical installations.
Constructed from high quality materials for long lasting reliability
Compliant with international standards for safety and performance
Custom marking options available for easy identification
Efficient conductor termination reduces installation time
Environmentally compliant contributing to sustainable practices
Suitable for use in marine applications providing added assurance
Related links
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
