WAGO 737 Series PCB Connector, 6-Contact, 7.62 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 76 units)*

MYR2,121.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,121.01MYR27.908

*price indicative

RS Stock No.:
223-371
Mfr. Part No.:
737-652
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Connector

Pitch

7.62mm

Current

21A

Number of Rows

3

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

40V

Series

737

Standards/Approvals

No

Width

13.62mm

Depth

31mm

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block exemplifies innovative design, combining efficiency and functionality in compact spaces. Engineered with CAGE CLAMP technology, it ensures reliable connections while accommodating various conductor sizes. The orange housing not only provides a striking visual appeal but also enhances recognisability, making installation straightforward and swift. Its high density construction allows for space efficient wiring, ideal for cramped environments.

Robust materials enhance durability and long term performance

Wide operating temperature range caters to diverse environmental conditions

Designed with environmental compliance in mind for responsible usage

Availability of custom markings to streamline identification

Solder pin length supports effective PCB integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy