WAGO 745 Series PCB Connector, 2-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-202
- Mfr. Part No.:
- 745-352
- Manufacturer:
- WAGO
Subtotal (1 box of 104 units)*
MYR1,366.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,366.29 | MYR13.137 |
*price indicative
- RS Stock No.:
- 223-202
- Mfr. Part No.:
- 745-352
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Width | 19.1mm | |
| Standards/Approvals | No | |
| Depth | 29.1mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Width 19.1mm | ||
Standards/Approvals No | ||
Depth 29.1mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for versatility and high performance in modern electronic applications. This 2-pole connector utilises the innovative CAGE CLAMP technology for secure and reliable connections. Designed to accommodate a wide range of conductor sizes, it caters to both solid and fine-stranded conductors, making it suitable for various wiring configurations.
Markers can be added for improved identification and maintenance
Wide temperature range for reliable performance in challenging conditions
RoHS compliant ensuring suitability in environmentally conscious projects
Approval certifications enhance product reliability in regulated markets
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
