WAGO 745 Series PCB Connector, 6-Contact, 10 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 32 units)*

MYR3,498.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR3,498.38MYR109.324

*price indicative

RS Stock No.:
222-482
Mfr. Part No.:
745-1356
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Connector

Pitch

10mm

Number of Rows

1

Current

41A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

80V

Depth

29.1mm

Standards/Approvals

No

Width

59.1mm

Series

745

COO (Country of Origin):
PL
The Wago PCB terminal block is engineered for optimal connectivity and efficiency in electronic applications. Designed with cutting-edge CAGE CLAMP technology, it ensures reliable screw-actuated connections, accommodating a range of solid and fine-stranded conductors with ease. The robust design features mixed-colour options and is available in a variety of configurations, allowing versatility in both industrial and commercial settings.

Versions with Ex approval ensure safety in hazardous environments

Offering double solder pins enhances mechanical stability during use

The product complies with RoHS standards ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy