WAGO 745 Series PCB Connector, 12-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-190
- Mfr. Part No.:
- 745-3212
- Manufacturer:
- WAGO
Subtotal (1 box of 12 units)*
MYR4,533.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR4,533.02 | MYR377.752 |
*price indicative
- RS Stock No.:
- 223-190
- Mfr. Part No.:
- 745-3212
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Standards/Approvals | No | |
| Series | 745 | |
| Depth | 19.4mm | |
| Width | 116.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Standards/Approvals No | ||
Series 745 | ||
Depth 19.4mm | ||
Width 116.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers an innovative solution for robust and efficient electrical connections. Designed with precision, this terminal block employs CAGE CLAMP technology to ensure secure and reliable connections for various applications. Its compact design allows for space-saving configurations, enabling users to maximise available space while maintaining high mechanical stability.
Diverse pole numbers provide configurability for specific project requirements
Designed to handle a broad temperature range ensuring performance in extreme conditions
Constructed from flame retardant materials for enhanced safety and durability
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
