WAGO 745 Series PCB Connector, 12-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 30 units)*

MYR4,358.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR4,358.42MYR145.281

*price indicative

RS Stock No.:
223-185
Mfr. Part No.:
745-3162
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Connector

Pitch

7.5mm

Current

32A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

50V

Standards/Approvals

No

Width

89mm

Depth

19.4mm

Series

745

COO (Country of Origin):
PL
The Wago PCB terminal block offers a reliable and efficient solution for electrical connections in compact spaces. Designed with precision, it features a CAGE CLAMP connection technology that simplifies the installation process while ensuring mechanical stability. This product stands out with its space-saving configuration, allowing for seamless integration when multiple terminal strips are placed behind one another.

Integrated testing tap facilitates easy maintenance and troubleshooting

Fine stranded conductor compatibility enhances versatility for various applications

Environmental compliance ensures adherence to RoHS standards

Multiple packaging options simplify inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy