WAGO 745 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 228 units)*

MYR2,287.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,287.73MYR10.034

*price indicative

RS Stock No.:
223-178
Mfr. Part No.:
745-3152
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

7.5mm

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Cage Clamp

Colour

Grey

Width

14mm

Depth

19.4mm

Standards/Approvals

No

Series

745

Length

6.5mm

COO (Country of Origin):
PL
The Wago PCB terminal block, designed for superior connectivity, excels in environments demanding reliability and performance. Engineered with a CAGE CLAMP connection technology, it ensures a secure grip for various conductor types, making it ideal for compact electronic designs. The thoughtfully orchestrated dimensions and pin spacing allow for flexible placement in your PCB layout, facilitating optimal use of space.

Manufactured from high quality materials for long lasting performance

Designed to support both solid and fine stranded conductors

Exceeds stringent environmental compliance for increased reliability

Available in multiple variants to suit diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy