WAGO 745 Series PCB Connector, 9-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-176
- Mfr. Part No.:
- 745-159
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
MYR3,330.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR3,330.25 | MYR83.256 |
*price indicative
- RS Stock No.:
- 223-176
- Mfr. Part No.:
- 745-159
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 50V | |
| Series | 745 | |
| Depth | 22.9mm | |
| Width | 66.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 50V | ||
Series 745 | ||
Depth 22.9mm | ||
Width 66.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block revolutionises connectivity with its innovative CAGE CLAMP technology, designed for efficient, secure connections. With a 4 mm² connection potential and a compact design, it caters to sophisticated electrical applications where space and reliability are paramount. Enhanced through features such as a colour-coded housing and integrated testing tap, this terminal block simplifies troubleshooting and installation.
Versions with Ex approval for hazardous environments expand usability
Smart design allows for easy installation and removal of conductors
Robust insulation material offers enhanced safety and fire resistance
Compact dimensions optimise PCB space without compromising functionality
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
