WAGO 745 Series PCB Connector, 2-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-162
- Mfr. Part No.:
- 745-1452
- Manufacturer:
- WAGO
Subtotal (1 box of 64 units)*
MYR1,668.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,668.36 | MYR26.068 |
*price indicative
- RS Stock No.:
- 223-162
- Mfr. Part No.:
- 745-1452
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 29.1mm | |
| Width | 24.1mm | |
| Standards/Approvals | No | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 29.1mm | ||
Width 24.1mm | ||
Standards/Approvals No | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago Terminal block offers a robust solution for electrical connections, featuring exceptional mechanical stability and user-friendly design. Engineered with CAGE CLAMP technology, it ensures effortless insertion and removal of conductors, making installations swift and uncomplicated. This model is ideal for various applications, delivering reliable connectivity with their meticulously crafted solder pins that enhance performance under challenging conditions.
Integrated testing tap facilitates quick electrical checks
Variants with mounting flanges enhance installation flexibility
Conforms to RoHS compliance for environmentally responsible use
Designed for high surge voltage resilience ensuring safety in fluctuating conditions
Lightweight construction for easier handling and installation
Related links
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
