WAGO 745 Series PCB Connector, 4-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 48 units)*

MYR2,412.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,412.00MYR50.25

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
222-481
Mfr. Part No.:
745-1354
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Pitch

10mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

745

COO (Country of Origin):
PL
The Wago Terminal block is designed for robust connections, utilising the innovative CAGE CLAMP technology that ensures a secure and reliable grip on conductors. Built for optimal performance, this high-quality product facilitates easy wiring, thanks to an ergonomic design that enables effortless insertion of solid and fine-stranded conductors.

Available in multiple variants to accommodate different project needs
Suitable for use under various temperature ranges providing reliability in diverse environments
Designed with a compact form factor optimising PCB space for efficient layouts