WAGO 745 Series PCB Connector, 2-Contact, 10 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 104 units)*

MYR1,468.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,468.26MYR14.118

*price indicative

RS Stock No.:
222-478
Mfr. Part No.:
745-1352
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

10mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

80V

Series

745

Width

19.1mm

Standards/Approvals

No

Depth

29.1mm

COO (Country of Origin):
PL
The Wago Terminal block is engineered to deliver an exceptional connection experience in electrical applications. With its CAGE CLAMP technology, it ensures secure and reliable connections while accommodating various conductor sizes. Designed with user convenience in mind, this product features double solder pins for enhanced mechanical stability and a compact footprint, making it ideal for tight spaces.

Double solder pins provide high mechanical stability

Accommodates multiple conductor sizes for versatile usage

Compliant with rigorous safety and environmental standards

Compatible with various marking systems for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy