WAGO 745 Series PCB Connector, 10-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-211
- Mfr. Part No.:
- 745-310
- Manufacturer:
- WAGO
Subtotal (1 box of 24 units)*
MYR1,302.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,302.77 | MYR54.282 |
*price indicative
- RS Stock No.:
- 222-211
- Mfr. Part No.:
- 745-310
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 50V | |
| Width | 76.6mm | |
| Depth | 29.1mm | |
| Series | 745 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 50V | ||
Width 76.6mm | ||
Depth 29.1mm | ||
Series 745 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Terminal block is designed for robust PCB connectivity, showcasing a unique CAGE CLAMP design that ensures a reliable connection for a variety of conductor types. With a capacity for up to ten poles and an efficient pin spacing of 7.5 mm, it offers customisation in colour combinations while maintaining high mechanical stability through its double solder pins.
Supports various conductor sizes for versatile usage options
Integrated testing tap simplifies maintenance and troubleshooting
Designed for easy installation with simple operating tool requirements
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
