WAGO 254 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-707
- Mfr. Part No.:
- 254-854
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR200.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR200.97 | MYR2.01 |
*price indicative
- RS Stock No.:
- 220-707
- Mfr. Part No.:
- 254-854
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Blue | |
| Wire Connection Method | Push Wire | |
| Voltage | 1kV | |
| Depth | 13.5mm | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Series | 254 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Blue | ||
Wire Connection Method Push Wire | ||
Voltage 1kV | ||
Depth 13.5mm | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Series 254 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block offers a reliable and efficient connection solution for your application needs. With its unique PUSH WIRE technology, it supports both solid and fine stranded conductors, ensuring robust connections in a compact design. This terminal block is particularly well suited for Ex i applications, providing added safety in potentially explosive environments. Its space saving depth of just 8.9 mm allows for high density circuit layouts, facilitating streamlined assembly.
Suitable for a variety of conductor types enhancing compatibility
Compact size enables efficient use of PCB space
Durable materials provide excellent protection against environmental conditions
Color coded options facilitate organization and identification
Compliance with RoHS reflects commitment to environmental standards
Related links
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
