Wurth Elektronik Polyamide 66 for 4 mm PCB Hole

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

MYR22.74

Add to Basket
Select or type quantity
In Stock
  • Plus 7,320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 480MYR1.137MYR22.74-
500 - 980MYR1.113MYR22.262%
1000 +MYR1.08MYR21.605%

*price indicative

RS Stock No.:
184-2696
Mfr. Part No.:
702922000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Self-Retaining Spacer

Height

6.4mm

Chassis Hole Diameter

4mm

PCB Hole Diameter

4mm

Material

Polyamide 66

Fixing Screw Size

2.5 mm

Standards/Approvals

DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

COO (Country of Origin):
TW
Applications

The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy