Wurth Elektronik Steel

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
176-8243
Mfr. Part No.:
9774150960R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

Halogen Free:(JEDEC JS709B), REACH Approval:or declared (EC)1907/2006), Packaging:IEC 60286-3:2019, Halogen Free:(IEC 61249-2-21), RoHS Approval:(2011/65/EU&2015/863), General Tolerance:DIN ISO 2768-1m

COO (Country of Origin):
DE
Applications

Simple and fast automated assembly

For distances from 1 to 15 mm

With non stop internal diameter 3.3 mm

High mechanical strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy