Wurth Elektronik Steel
- RS Stock No.:
- 141-8516
- Mfr. Part No.:
- 9775066960R
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 450 units)*
MYR2,325.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 450 - 1800 | MYR5.168 | MYR2,325.60 |
| 2250 + | MYR4.651 | MYR2,092.95 |
*price indicative
- RS Stock No.:
- 141-8516
- Mfr. Part No.:
- 9775066960R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | General Tolerance: DIN ISO 2768-1m, RoHS Approval: (2011/65/EU&2015/863), REACH Approval: or declared (EC)1907/2006), Halogen Free: (JEDEC JS709B), Soldering: IPC/JEDEC J-STD-020E, Storage: DIN EN 61760-2, Halogen Free: (IEC 61249-2-21), Packaging: IEC 60286-3:2013 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals General Tolerance: DIN ISO 2768-1m, RoHS Approval: (2011/65/EU&2015/863), REACH Approval: or declared (EC)1907/2006), Halogen Free: (JEDEC JS709B), Soldering: IPC/JEDEC J-STD-020E, Storage: DIN EN 61760-2, Halogen Free: (IEC 61249-2-21), Packaging: IEC 60286-3:2013 | ||
Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole
WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
