Wurth Elektronik PA66 4.5 mm
- RS Stock No.:
- 736-126
- Mfr. Part No.:
- 705820150
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR47.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR47.85 | MYR0.957 |
*price indicative
- RS Stock No.:
- 736-126
- Mfr. Part No.:
- 705820150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer | |
| Height | 15mm | |
| Material | PA66 | |
| Diameter | 4.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer | ||
Height 15mm | ||
Material PA66 | ||
Diameter 4.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Metric spacer designed for precise LED applications, ensuring reliable support and alignment within electronic equipment. This component enhances functionality and efficiency within a Compact footprint.
Operating temperature range of -30 up to +85 °C for versatile application
Halogen-free conformity ensures safer environmental compliance
Moisture sensitivity level is rated at 1, facilitating easy handling
RoHS and REACh approvals highlight adherence to stringent standards
Designed for general electronic equipment, enhancing broad usability
Dimensions confirm accurate specifications for effective integration
Related links
- Wurth Elektronik PA66 4.5 mm
- Wurth Elektronik PA66 for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 4.5 mm
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 2mm x 4.5 mm
- Wurth Elektronik Steel Studded & Push in Spacers for 8.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Standoff for 5.2 mm PCB Hole
