RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole

Bulk discount available
View bulk pricing option

Subtotal (1 bag of 50 units)*

MYR38.35

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
50 - 450MYR0.767MYR38.35
500 - 950MYR0.728MYR36.40
1000 - 2450MYR0.675MYR33.75
2500 - 4950MYR0.621MYR31.05
5000 +MYR0.599MYR29.95

*price indicative

RS Stock No.:
304-187
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Spacer

Sub Type

Snap-In Spacer

Height

15.9mm

Chassis Hole Diameter

3.18mm

Chassis Thickness

1.57mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Round Mini Support Dual Lock, 4.6 mm Body Diameter, Nylon


The RS PRO Round Mini Support Dual Lock is designed to provide secure and reliable support for printed circuit boards (PCBs). This component is ideal for applications where space is limited, offering a compact solution for holding two PCBs together or securing them within a panel.

Features and Benefits


Double Locking: Ensures a secure fit, preventing movement and maintaining stability.

Simple to Install: Facilitates quick setup, saving time and effort during assembly.

No Installation Tools Needed: Reduces the need for additional tools, streamlining the installation process.

Double Locking Snap Fit: Provides robust support for holding two PCBs together or securing them in small mounting holes, ideal for space-constrained environments.

Applications


Electronics assembly

PCB mounting

Panel installations

Additional Information


Material: Made from durable nylon, offering excellent resistance to wear and environmental factors.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy