Samtec SFM Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 227-1701
- Mfr. Part No.:
- SFM-125-02-S-D-A-K-TR
- Manufacturer:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 550 units)*
MYR22,906.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 550 - 2200 | MYR41.649 | MYR22,906.95 |
| 2750 + | MYR37.484 | MYR20,616.20 |
*price indicative
- RS Stock No.:
- 227-1701
- Mfr. Part No.:
- SFM-125-02-S-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Sub Type | High Reliability Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 3.2A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Cable | |
| Stacking Height | 12mm | |
| Voltage | 250V | |
| Series | SFM | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Sub Type High Reliability Socket Strip | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 3.2A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board, Cable | ||
Stacking Height 12mm | ||
Voltage 250V | ||
Series SFM | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SFM series 1.27mm SMT tiger eye socket has 25 positions per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Dual row
Alignment pin
Polyamide film pick & place pad
Tape and reel packaging
Related links
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hand Saws | Hacksaws | Pad Saws
