Samtec ADF6 Series Vertical Surface PCB Socket, 30-Contact, 4 Row, 635 μm Pitch Solder
- RS Stock No.:
- 202-7889
- Mfr. Part No.:
- ADF6-30-03.5-L-4-2-A
- Manufacturer:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR162.50
View bulk pricing optionsSubtotal (1 unit)*
MYR140.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR140.44 | - |
| 25 - 49 | MYR133.94 | MYR162.50 |
| 50 + | MYR125.37 | MYR753.50 |
*price indicative
- RS Stock No.:
- 202-7889
- Mfr. Part No.:
- ADF6-30-03.5-L-4-2-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Sub Type | High Density Socket | |
| Number of Rows | 4 | |
| Current | 1.34A | |
| Pitch | 635μm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 5mm | |
| Voltage | 219V | |
| Series | ADF6 | |
| Row Pitch | 960μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel, Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Sub Type High Density Socket | ||
Number of Rows 4 | ||
Current 1.34A | ||
Pitch 635μm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 5mm | ||
Voltage 219V | ||
Series ADF6 | ||
Row Pitch 960μm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel, Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
- COO (Country of Origin):
- US
The Samtec Connector is a low profile, ultra-slim surface mount socket. Edge Rate® contact system optimized for signal integrity performance. Supports 56 Gbps PAM4 (28 Gbps NRZ) applications.
Incredibly dense with up to 240 total I/Os
Low profile 5 mm stack height and slim 5 mm width
4-row design; 10 - 60 positions per row (40 - 240 total positions)
Edge Rate® contact system optimized for signal integrity performance
Supports 56 Gbps PAM4 (28 Gbps NRZ) applications
Solder ball technology for simplified processing and self aligning
Additional stack heights and higher pin counts in development
Related links
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 0.635 mm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 0.635 mm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 0.635 mm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 0.635 mm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 0.635 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec FOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
