Samtec ADF6 Series Vertical Surface PCB Socket, 20-Contact, 4 Row, 635 μm Pitch Solder
- RS Stock No.:
- 202-7886
- Mfr. Part No.:
- ADF6-20-03.5-L-4-2-A
- Manufacturer:
- Samtec
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR12,290.40
FREE delivery for orders over RM 150.00
- Shipping from 08 February 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 100 | MYR122.904 | MYR12,290.40 | - |
| 200 - 300 | MYR120.20 | MYR12,020.00 | 2% |
| 400 + | MYR117.987 | MYR11,798.70 | 4% |
*price indicative
- RS Stock No.:
- 202-7886
- Mfr. Part No.:
- ADF6-20-03.5-L-4-2-A
- Manufacturer:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | High Density Socket | |
| Number of Rows | 4 | |
| Current | 1.34A | |
| Pitch | 635μm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 5mm | |
| Voltage | 219V | |
| Series | ADF6 | |
| Row Pitch | 960μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Tin over Nickel, Gold | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type High Density Socket | ||
Number of Rows 4 | ||
Current 1.34A | ||
Pitch 635μm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 5mm | ||
Voltage 219V | ||
Series ADF6 | ||
Row Pitch 960μm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Tin over Nickel, Gold | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
- COO (Country of Origin):
- US
Related links
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 0.635 mm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 0.635 mm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 0.635 mm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 0.635 mm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 0.635 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec FOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec UDF6 Series Vertical Through Hole PCB Header 0.635 mm Pitch Shrouded
