JAE WR Series Straight Surface PCB Socket, 40-Contact, 2 Row, 0.5 mm Pitch Solder
- RS Stock No.:
- 183-0986
- Mfr. Part No.:
- WR-40SB-VFH30-N1
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
MYR1,109.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 50 - 50 | MYR22.194 | MYR1,109.70 |
| 100 - 150 | MYR21.705 | MYR1,085.25 |
| 200 + | MYR21.306 | MYR1,065.30 |
*price indicative
- RS Stock No.:
- 183-0986
- Mfr. Part No.:
- WR-40SB-VFH30-N1
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 0.5mm | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | WR | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 0.5mm | ||
Termination Type Solder | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series WR | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 4 to 9mm.
3 insulator heights available for straight type.
Combinations allow 9 different spacings between boards.
Ribbon type contacts ensure reliable electrical continuity, resisting twisting force of coupling.
Configuration and geometry suited for automatic packaging.
Space for circuit pattern under insulator.
Related links
- JAE WR Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- JAE WR Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- JAE WR Series PCB Header 0.5 mm Pitch Shrouded
- JAE WR Series PCB Header 0.5 mm Pitch Shrouded
- Hirose FX23 Series Right Angle PCB PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
