Molex 226277 Series Vertical Surface Mount PCB Socket, 28-Contact, 2 Row, 300 μm Pitch Surface Mount

N
Get a bulk buy discount

Add 5 more to save MYR11.25

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR28.18

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4MYR28.18MYR2.818-
5 - 9MYR25.93MYR2.593MYR11.25
10 +MYR23.42MYR2.342MYR47.60

*price indicative

RS Stock No.:
818-698
Mfr. Part No.:
2262770202
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

28

Sub Type

PCB Socket

Number of Rows

2

Current

3A

Pitch

300μm

Termination Type

Surface Mount

Housing Material

Liquid Crystal Polymer

Mount Type

Surface Mount

Orientation

Vertical

Connector System

Board-to-Board

Voltage

50V ac, 50V ac

Series

226277

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex ultra-low-profile board-to-board receptacle features a 0.30 millimetre pitch and a 0.60 millimetre mated height. It delivers a compact, high-density connection solution by packing twenty signal pins and eight dedicated power pins into a single space-saving component.

EU RoHS compliance

REACH SVHC compliance

Low-Halogen

Gold Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy