Molex 505406 Series Vertical PCB PCB Socket, 22-Contact, 2 Row, 1.5 mm Pitch Surface Mount

Subtotal (1 reel of 450 units)*

MYR6,788.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR6,788.47MYR15.085

*price indicative

RS Stock No.:
815-193
Mfr. Part No.:
505406-2260
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

22

Number of Rows

2

Sub Type

PCB Receptacle

Current

2A

Pitch

1.5mm

Housing Material

Thermoplastic

Termination Type

Surface Mount

Mount Type

PCB

Orientation

Vertical

Connector System

Board-to-Board

Voltage

100V ac, 100V ac

Series

505406

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Plating

Gold, Tin

Maximum Operating Temperature

105°C

Standards/Approvals

UL

COO (Country of Origin):
JP
The Molex wire-to-board connector offers a dual-row, surface mount design that ensures reliable connections in electronic applications. Its positive lock feature enhances stability during operations and protects against disengagement.

1.50mm pitch design for efficient space management

Mated height of 11.20mm to fit Compact assemblies

22 circuits allow for versatile connectivity options

Gold over nickel plating ensures superior conductivity

Compatible with robotic placement using vacuum pick-up tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy