HARWIN J-Tek Series Straight Panel Mount Cable Connection Kit, 8-Contact, 2 Row, 2 mm Pitch Through Hole

N
Get a bulk buy discount

Add 10 more to save MYR57.70

View bulk pricing options

Subtotal (1 kit)*

MYR71.94

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 9MYR71.94-
10 +MYR66.17MYR57.70

*price indicative

RS Stock No.:
790-369
Mfr. Part No.:
M80-5C10805M3
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Cable Connection Kit

Number of Contacts

8

Sub Type

Connector Assembly

Number of Rows

2

Current

2.2A

Pitch

2mm

Termination Type

Through Hole

Housing Material

PPS

Mount Type

Panel Mount

Orientation

Straight

Series

J-Tek

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Material

Brass

Contact Plating

Gold

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Male DIL 24 to 28 AWG cable connector kit is designed for reliable cable to connector assemblies in electronic systems. It provides secure connectivity and stable performance for organised wiring applications.

Complete kit includes housing with eight contacts supplied loose

Suitable for cable sizes from 24 to 28 awg

Internally threaded jackscrews provide secure fastening

Extended lugs support reliable rear panel mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy