HARTING Har Flex Series Angled Surface Connector, 18-Contact, 2 Row, 1.27 mm Pitch Solder

N

This image is representative of the product range

Subtotal (1 unit)*

MYR12,310.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,310.20

*price indicative

RS Stock No.:
742-232
Mfr. Part No.:
15250182601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

18

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Angled

Connector System

Motherboard to daughtercard

Stacking Height

9.2mm

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable connectivity and performance. Its robust construction ensures durability and efficiency in demanding environments, making it suitable for a wide range of uses.

Features & Benefits


High-quality materials enhance durability and longevity

Compact design allows for space-saving installations

IP-rated protection ensures reliability in harsh environments

Easy installation process reduces downtime during setup

Compatible with various industrial standards for versatile use

Excellent electrical performance supports efficient operation

Resistant to vibration and mechanical stress for added reliability

Usable in both indoor and outdoor applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, the installation process is designed to be straightforward and tool-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy