HARTING Har Flex Series Angled Surface Connector, 14-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 742-230
- Mfr. Part No.:
- 15250142601000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
MYR11,195.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,195.92 |
*price indicative
- RS Stock No.:
- 742-230
- Mfr. Part No.:
- 15250142601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.2mm | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Angled | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.2mm | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides durability in demanding environments
High contact density optimises space utilisation in assemblies
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Compatible with standard cabling for seamless integration
Temperature range of -55 °C to 125 °C supports diverse applications
Vibration resistance enhances reliability in mobile applications
Meets RoHS and REACH compliance for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, this connector can be installed without the need for specialist tools.
Related links
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
