HARTING Har Flex Series Straight Surface Connector, 18-Contact, 2 Row, 1.27 mm Pitch Solder

N

This image is representative of the product range

Subtotal (1 unit)*

MYR6,803.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,803.48

*price indicative

RS Stock No.:
739-267
Mfr. Part No.:
15210186601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

18

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Stacking Height

6.25mm

Voltage

100, 150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING Har-Flex female connector is designed for both internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This connector is optimised for specific applications on device PCBs, making it Ideal for medium and small-scale production in industrial devices.

Features & Benefits


Female contact design ensures reliable connectivity in various applications

Copper alloy contact material provides excellent conductivity and durability

Liquid crystal polymer housing offers high thermal resistance up to 125 °C

Operating temperature range from -55 °C to 125 °C ensures versatility in harsh environments

Surface mount type allows for easy installation on PCBs

18 contacts arranged in 2 rows with a pitch of 1.27 mm for Compact design

RoHS compliant, ensuring adherence to environmental regulations

Solder termination type ensures secure and stable connections

Stacking height of 6.25 mm optimises space utilisation on the PCB

Continuous scalability supports customised applications for diverse industrial needs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy