TE Connectivity 9-2823056 Series Vertical SMD Receptacle, 20-Contact, 2 Row, 2.54 mm Pitch PCB
- RS Stock No.:
- 680-382
- Mfr. Part No.:
- 9-2823056-0
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 100 units)*
MYR1,240.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR1,240.75 | MYR12.408 |
*price indicative
- RS Stock No.:
- 680-382
- Mfr. Part No.:
- 9-2823056-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | Receptacle | |
| Sub Type | Connector | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Termination Type | PCB | |
| Mount Type | SMD | |
| Orientation | Vertical | |
| Series | 9-2823056 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type Receptacle | ||
Sub Type Connector | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Termination Type PCB | ||
Mount Type SMD | ||
Orientation Vertical | ||
Series 9-2823056 | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB receptacle designed for board-to-board applications with a 2.54 mm pitch. It features a top-entry, female-on-board configuration with integrated latches for secure mating. Ideal for Compact signal transmission, this connector supports automated assembly and reliable performance in industrial environments. Its Compact design and reliable latching mechanism make it well-suited for space-constrained, vibration-prone environments.
Cost effective board to board system
20 positions
Related links
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity PCB Header
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity YD369 Series Right Angle PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
