Samtec SSM Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR21.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR21.19
10 - 24MYR19.49
25 +MYR17.60

*price indicative

RS Stock No.:
637-660
Mfr. Part No.:
SSM-110-S-DV-BE-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Socket

Number of Rows

2

Current

5.2A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Vertical

Voltage

572V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Standards/Approvals

MIL-DTL-55302

The Samtec Surface mount socket offers outstanding reliability and performance tailored for high-speed applications. Designed to facilitate a seamless connection, it guarantees optimal electrical conductivity with its top-tier plating options, including matte tin on the tail and gold flash on contact. The innovative design incorporates a locking clip for enhanced security and stability, ensuring a robust mating interface. Rated for substantial current and voltage, this socket supports advanced technologies with ease, making it an excellent choice for demanding environments. Its coplanarity specifications further enhance compatibility, allowing for precision in assembly and integration. This socket is also backed by a decade-long manufacturing promise, reflecting a commitment to quality and prolonged usability in various industrial applications.

Provides high speed performance with enhanced data integrity

Up to 8 Gbps performance

2.54 mm pitch

Surface mount termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy