Weidmüller BLZP Series PCB Socket, 1 Row, 7.62 mm Pitch

This image is representative of the product range

Subtotal (1 pack of 30 units)*

MYR3,488.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,488.26MYR116.275

*price indicative

RS Stock No.:
600-454
Mfr. Part No.:
1943670000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Socket

Number of Rows

1

Sub Type

Pin Header

Pitch

7.62mm

Voltage

400 V

Series

BLZP

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

100°C

Contact Material

Copper Alloy

Contact Gender

Male

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links