Weidmüller BLZP Series PCB Socket, 1 Row, 7.62 mm Pitch
- RS Stock No.:
- 600-377
- Mfr. Part No.:
- 1943650000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 36 units)*
MYR2,853.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,853.87 | MYR79.274 |
*price indicative
- RS Stock No.:
- 600-377
- Mfr. Part No.:
- 1943650000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Sub Type | Pin Header | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Voltage | 400 V | |
| Series | BLZP | |
| Minimum Operating Temperature | -50°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Sub Type Pin Header | ||
Number of Rows 1 | ||
Pitch 7.62mm | ||
Voltage 400 V | ||
Series BLZP | ||
Minimum Operating Temperature -50°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller BLZP Series PCB Socket 7.62 mm Pitch
- Weidmüller SV Series PCB Socket 7.62 mm Pitch
- Phoenix Contact DFK-PC 4/7-GF-7.62 Series Straight Feed Through PCB Socket 1 Row, 7.62 mm Pitch Screw
- Phoenix Contact GMVSTBR 2.5/7-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- Phoenix Contact GMVSTBR 2.5/8-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.62 mm Pitch Solder Pin
- Phoenix Contact GMVSTBR 2.5/5-STF-7.62 Series Right Angle Screw PCB Terminal Block 1 Row, 7.62 mm Pitch
