Takachi Electric Industrial ABS PCB Mounting Enclosure, 39mm

Subtotal (1 unit)*

MYR129.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR129.46

*price indicative

RS Stock No.:
264-5916
Mfr. Part No.:
PFE15-5-15W
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Internal Dimensions

39mm

Internal Length

47 mm

Internal Width

141 mm

Internal Height

139 mm

Body Material

ABS

COO (Country of Origin):
JP
The Takachi Electric Industrial PFE series is an EMC shielded version of the PF series network plastic box coated internally with DOTITE conductive paint (acrylic paint mixed with nickel filter). Suitable for WiFi access point, measuring equipment, controller or various other applications for desktop, wall mounting use and so on.

Material used ABS UL94V-0
Flat designed plastic case with detachable panels
Made of flame resistant ABS UL94V-0
Equipped with built-in bosses for PCB mounting

Related links