Takachi Electric Industrial ABS PCB Mounting Enclosure, 24mm
- RS Stock No.:
- 264-5915
- Mfr. Part No.:
- PFE15-3-10W
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR103.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR103.24 |
*price indicative
- RS Stock No.:
- 264-5915
- Mfr. Part No.:
- PFE15-3-10W
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Internal Dimensions | 24mm | |
| Internal Length | 32 mm | |
| Internal Width | 142 mm | |
| Internal Height | 90 mm | |
| Body Material | ABS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Internal Dimensions 24mm | ||
Internal Length 32 mm | ||
Internal Width 142 mm | ||
Internal Height 90 mm | ||
Body Material ABS | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial PFE series is an EMC shielded version of the PF series network plastic box coated internally with DOTITE conductive paint (acrylic paint mixed with nickel filter). Suitable for WiFi access point, measuring equipment, controller or various other applications for desktop, wall mounting use and so on.
Material used ABS UL94V-0
Flat designed plastic case with detachable panels
Made of flame resistant ABS UL94V-0
Equipped with built-in bosses for PCB mounting
Flat designed plastic case with detachable panels
Made of flame resistant ABS UL94V-0
Equipped with built-in bosses for PCB mounting
Related links
- Takachi Electric Industrial PFF ABS PCB Enclosure
- Takachi Electric Industrial ABS PCB Mounting Enclosure, 39mm
- Takachi Electric Industrial PF Series White ABS Enclosure White Lid, 100 x 150 x 30mm
- Takachi Electric Industrial ABS PCB Mounting Enclosure, 34.5mm
- Takachi Electric Industrial ABS PCB Mounting Enclosure, 34mm
- Takachi Electric Industrial PF Series White ABS Enclosure White Lid, 100 x 150 x 45mm
- Takachi Electric Industrial PFF ABS PCB Enclosure, 151.6 x 124.4 x 27.6mm
- Takachi Electric Industrial PF Series White ABS Enclosure White Lid, 100 x 100 x 35mm
