Phoenix Contact HC-RBO 8-FE Series Protective Cover
- RS Stock No.:
- 855-5820
- Mfr. Part No.:
- 3247968
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
MYR170.09
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR170.09 | MYR17.009 |
*price indicative
- RS Stock No.:
- 855-5820
- Mfr. Part No.:
- 3247968
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Series | HC-RBO 8-FE | |
| Standards/Approvals | Inflammability class according to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Series HC-RBO 8-FE | ||
Standards/Approvals Inflammability class according to UL 94 V0 | ||
- COO (Country of Origin):
- CN
Covering hood, length: 85.6 mm, width: 28.8 mm, height: 46.7 mm, color: black/yellow
Related links
- Phoenix Contact HC-RBO 10-FE Series Protective Cover
- Phoenix Contact HC-RBO 16-FE Series Protective Cover
- Phoenix Contact HC-RBO 12-FE Series Protective Cover
- Phoenix Contact HC-RBO 8 BU Series Protective Cover
- Phoenix Contact HC-RBO 12 Series Protective Cover
- Phoenix Contact HC-RBO 16 Series Protective Cover
- Phoenix Contact HC-RBO 16 BU Series Protective Cover
- Phoenix Contact HC-RBO 10 BU Series Protective Cover
