Phoenix Contact ZFKDSA 1-V-3.81- 12 Series Right Angle PCB Terminal Block, 12 Contact(s), 3.81 mm Pitch
- RS Stock No.:
- 855-3149
- Mfr. Part No.:
- 1991639
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-3149
- Mfr. Part No.:
- 1991639
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | ZFKDSA 1-V-3.81- 12 | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Standards/Approvals | CSA, RoHS, REACH, EF3.0, cULus | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series ZFKDSA 1-V-3.81- 12 | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Standards/Approvals CSA, RoHS, REACH, EF3.0, cULus | ||
Voltage 200V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 12 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: ZFKDS(A) 1-V, pitch: 3.81 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZFKDSA 1-V-3.81- 3 Series Right Angle PCB Terminal Block 3.81 mm Pitch
- Phoenix Contact ZFKDSA 1-V-3.81- 5 Series Right Angle PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1-V-3.81-18 Series Right Angle PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1-3.81-12 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81-12 Series Right Angle PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1-V-3.81- 10 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1-V-3.81- 6 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
