Phoenix Contact ZFKDSA 1 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 489-171
- Mfr. Part No.:
- 1706977
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-171
- Mfr. Part No.:
- 1706977
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Series | ZFKDSA 1 | |
| Length | 16.85mm | |
| Standards/Approvals | No | |
| Width | 60.96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Series ZFKDSA 1 | ||
Length 16.85mm | ||
Standards/Approvals No | ||
Width 60.96mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block exemplifies precision engineering and high performance, designed to accommodate a variety of applications. With a nominal current of 16 A and a rated voltage of 400 V, this terminal block is built for reliability and endurance. Its innovative spring-cage connection method enhances ease of use while ensuring a secure grip on conductors. The terminal block features a compact design with 12 positions arranged in a single row, ideal for optimising space in crowded PCB layouts. The latching mechanism facilitates flexible configurations, while the green housing not only meets aesthetic demands but is also crafted from durable materials that ensure compliance with safety standards. This terminal block stands out for its versatility, suitable for wave soldering and broad compatibility with various conductor cross-sections, making it an essential component for your electronic development projects.
Compact design allows for efficient use of space within applications
Spring-cage connection ensures a solid and long-lasting grip on conductors
Easy operation with a colour-coded actuating lever, eliminating the need for tools
Flexible latching mechanism enables the creation of varied configurations
WEEE/RoHS compliant materials promote environmentally friendly practices
Designed for wave soldering, streamlining the manufacturing process
Accommodates a wide range of conductor cross-sections for enhanced versatility
Related links
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
