Phoenix Contact ZFKDSA 10-11.7 Series PCB Terminal Block, 1 Contact(s), 10 mm Pitch, 1 Row
- RS Stock No.:
- 855-2962
- Mfr. Part No.:
- 1987054
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save MYR45.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR530.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR10.609 | MYR530.45 | - |
| 250 + | MYR10.428 | MYR521.40 | MYR45.25 |
*price indicative
- RS Stock No.:
- 855-2962
- Mfr. Part No.:
- 1987054
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ZFKDSA 10-11.7 | |
| Product Type | PCB Terminal Block | |
| Current | 76A | |
| Pitch | 10mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CSA, CHINA RoHS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ZFKDSA 10-11.7 | ||
Product Type PCB Terminal Block | ||
Current 76A | ||
Pitch 10mm | ||
Housing Material Polyamide | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CSA, CHINA RoHS | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 76 A, rated voltage (III/2): 400 V, nominal cross section: 10 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: ZFKDS(A) 10, pitch: 10 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 6.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact ZFKDSA 10-16.7 Series PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10- 3 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10- 5 Series PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10-2 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4-10- 4 Series 45° PCB Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1.5-5.08-10 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1.5C-5.0-10 Series PCB Terminal Block 5 mm Pitch, 1 Row
